
The TDA7294HS is a dual supply voltage amplifier with a gain of 80dB. It operates within a temperature range of 0 to 70°C and is mounted through a hole. The amplifier has a maximum output power of 100W and a maximum power dissipation of 50W. It is RoHS compliant and available in a package quantity of 500 units per rail/tube packaging.
Stmicroelectronics TDA7294HS technical specifications.
| Dual Supply Voltage | 15V |
| Gain | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7294HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
