
80W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15
Sign in to ask questions about the Stmicroelectronics TDA7295S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7295S technical specifications.
| Dual Supply Voltage | 28V |
| Gain | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Operating Supply Voltage | 42V |
| Output Power | 80W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7295S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
