
2-Channel Stereo Audio Amplifier IC, Class-AB, delivering 15W per channel. Features a 15-pin MULTIWATT V package with through-hole mounting. Operates with a single supply voltage ranging from 6.5V to 18V, with a typical operating voltage of 15V. Offers a gain of 32dB and a Power Supply Rejection Ratio (PSRR) of 56dB. Maximum output current is 2A, with a quiescent current of 50mA. RoHS compliant.
Stmicroelectronics TDA7297 technical specifications.
| Gain | 32dB |
| Height | 10.7mm |
| Input Type | SINGLE |
| Length | 19.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Power | 15W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.255983oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
