Stmicroelectronics TDA7298V technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 80dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 28W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Output Power | 24W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Series | TDA7298 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7298V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
