
The TDA7303 is a dual-audio interface IC from Stmicroelectronics, featuring a gain of 11.25dB and supporting I2C communication. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 6V and 10V. This IC is designed for surface mount applications and is compliant with AEC-Q100 and RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TDA7303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7303 technical specifications.
| Package/Case | SO |
| Gain | 11.25dB |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
