
The TDA7303TR is a dual-audio I2C IC from Stmicroelectronics, featuring a gain of 11.25dB. It is designed for surface mount applications and is compliant with AEC-Q100 standards. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 6V and 10V. With a supply current of 8mA, this IC is suitable for various audio applications.
Sign in to ask questions about the Stmicroelectronics TDA7303TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7303TR technical specifications.
| Package/Case | SO |
| Gain | 11.25dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7303TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
