
Digitally-controlled stereo audio processor with loudness
Sign in to ask questions about the Stmicroelectronics TDA7309D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7309D013TR technical specifications.
| Package/Case | SOIC |
| Gain | 1dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 106dB |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7309D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
