The TDA7340C is a dual 2-channel audio IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 6V and 10V. The device has a maximum supply current of 25mA. The TDA7340C is available in a 44-pin QCCJ package.
Stmicroelectronics TDA7340C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 25 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7340C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.