
Stmicroelectronics TDA7360HS technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 22W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 22W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA7360HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
