
The TDA7376B is a dual audio amplifier from Stmicroelectronics with a maximum output power of 37W and a voltage gain of 26dB. It operates within a temperature range of -40°C to 150°C and is supplied with a voltage between 8V and 18V. The amplifier is RoHS compliant and features a power supply rejection ratio of 55dB. It is available in a through hole mount package and is suitable for use in audio applications.
Sign in to ask questions about the Stmicroelectronics TDA7376B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7376B technical specifications.
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 37W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 36W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7376B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
