
Stmicroelectronics TDA7377A technical specifications.
| Max Output Power | 35W |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7377A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
