
Stmicroelectronics TDA7384A technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 42W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 40W |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Quiescent Current | 190mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7384A |
| Supply Current | 5.5A |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7384A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
