
The TDA7385 is a FLEXIWATT-25 audio amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum output power of 35W and a maximum power dissipation of 80W. The amplifier is designed for single supply operation and has a quiescent current of 180mA. It is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 37W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 35W |
| Output Voltage | 100mV |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Quiescent Current | 180mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
