
The TDA7385H is a single-supply audio amplifier from Stmicroelectronics. It operates at a maximum temperature of 150°C and can deliver a maximum output power of 37W. The device is packaged in a quantity of 17 units per package, which is available in rail/Tube packaging. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7385H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Max Output Power | 37W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 23W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Series | TDA7385 |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7385H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
