
Stmicroelectronics TDA7386 technical specifications.
| Gain | 26dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 45W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 45W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Quiescent Current | 190mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5A |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
