
Stmicroelectronics TDA7389A technical specifications.
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7389A |
| Voltage Gain | 27dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7389A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
