
Automotive Class-AB audio amplifier IC delivering 45W output power. Features 30dB voltage gain, 65dB common mode rejection ratio, and 60dB power supply rejection ratio. Operates from a single supply voltage between 8V and 18V, with a typical operating voltage of 15V. Designed for through-hole mounting in a MULTIWATT V package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics TDA7391 technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain | 30dB |
| Height | 17.75mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Power Dissipation | 43W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 45W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Supply Type | Single |
| Voltage Gain | 30dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
