
Stmicroelectronics TDA7391PD13TR technical specifications.
| Gain | 30dB |
| Input Bias Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 40W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 32W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6A |
| Supply Type | Single |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7391PD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
