
Stmicroelectronics TDA7393 technical specifications.
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 30W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
