
Stmicroelectronics TDA7401013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 9mA |
| Number of Channels | 4 |
| Output Power | 65W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TDA7401 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7401013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.