SPECIALTY CONSUMER CIRCUIT, PDSO20, SO-20
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7403DTR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 35mA |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7403 |
| RoHS | Compliant |