
Stmicroelectronics TDA7404D technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7404 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7404D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
