The TDA7404DTR is a dual I2C audio IC from Stmicroelectronics, packaged in a SO package. It operates over a temperature range of -40°C to 85°C. This IC is designed for specialized audio applications and is available in quantities of 1000 per reel.
Sign in to ask questions about the Stmicroelectronics TDA7404DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7404DTR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA7404 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA7404DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.