
SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7407DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7407DTR technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7407 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7407DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
