IC AUDIO SIGNAL PROCESSOR 44TQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7411TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7411TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
