
The TDA7417TR is a dual I2C audio IC from Stmicroelectronics, packaged in a 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-44 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is designed for surface mount applications and is available in quantities of 2400 per reel. The TDA7417TR is a specialized audio IC suitable for various audio processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7417TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7417 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7417TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
