
The TDA7419 is a 4-channel audio IC with a gain of 15dB. It operates on an 8.5V supply voltage and has an input offset voltage of 500uV. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a surface mount SO-28 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics TDA7419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7419 technical specifications.
| Package/Case | SO |
| Gain | 15dB |
| Input Offset Voltage (Vos) | 500uV |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
