Audio DSPs Differential input BTL output power amp
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |