
Stmicroelectronics TDA7419TR technical specifications.
| Package/Case | SOIC |
| Gain | 15dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7419 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7419TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
