
Stmicroelectronics TDA7433D technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7433 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7433D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.