
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28
Sign in to ask questions about the Stmicroelectronics TDA7438D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7438D013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 5uA |
| Number of Channels | 2 |
| Output Power | 85W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7438 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7438D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.