
Stmicroelectronics TDA7439DS technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7439DS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7439DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
