
3 band tone controlAudio processor
Sign in to ask questions about the Stmicroelectronics TDA7439DS13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7439DS13TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7439DS13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
