
The TDA7461NDTR from Stmicroelectronics is a dual I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SO package and is packaged in tape and reel quantities of 1000. This IC is not RoHS compliant. It is a specialized IC designed for consumer applications.
Stmicroelectronics TDA7461NDTR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TDA7461ND |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TDA7461NDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
