
The TDA7462D013TR is a dual I2C IC from Stmicroelectronics, packaged in a SO package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC features 2 channels and is available in quantities of 1000 pieces per reel. The TDA7462 series is a specialized IC for consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7462D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7462D013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7462 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7462D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.