
The TDA7463D013TR is a dual I2C audio IC from Stmicroelectronics, packaged in a SO-16 package. It operates over a temperature range of 0 to 70°C. This device is RoHS compliant and available in quantities of 1000 per reel. It is a specialized IC, specifically designed for audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7463D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7463D013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7463 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7463D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.