SPECIALTY CONSUMER CIRCUIT, PDSO28, ROHS COMPLIANT, SO-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7467D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10.2 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7467D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.