
The TDA7468D is a dual-audio I2C IC from Stmicroelectronics, packaged in a 28-pin SO package. It operates within a temperature range of 0°C to 70°C. This IC is compliant with RoHS and Reach SVHC regulations. The TDA7468D is available in quantities of 28 per package, which can be supplied in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics TDA7468D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7468D technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TDA7468 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7468D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
