
This 5-channel I2C IC from Stmicroelectronics is available in a SO package. It operates over a temperature range of -40°C to 150°C. The device is RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Stmicroelectronics TDA7476013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7476013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7476 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7476013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.