
Stmicroelectronics TDA7490 technical specifications.
| Dual Supply Voltage | 24V |
| Gain | 30dB |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Power | 50W |
| Output Voltage | 150mV |
| Package Quantity | 357 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Supply Type | Dual |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
