
The TDA7490L is a dual supply voltage amplifier with a gain of 30dB. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier is designed for through hole mounting and can dissipate a maximum power of 35W. It is RoHS compliant and has a power supply rejection ratio of 60dB. The TDA7490L is a dual supply type amplifier with a quiescent current of 70mA.
Stmicroelectronics TDA7490L technical specifications.
| Dual Supply Voltage | 24V |
| Gain | 30dB |
| Input Offset Voltage (Vos) | 25V |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Output Power | 40W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7490L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
