
The TDA7491HV is a dual 20W audio amplifier IC from Stmicroelectronics, designed for use in audio applications. It operates over a supply voltage range of 5V to 18V and can handle a maximum load impedance of 8 ohms. The device is surface mountable and is packaged in a 36-pin SSOP package. The TDA7491HV is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TDA7491HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7491HV technical specifications.
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA7491HV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7491HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.