
The TDA7491HV13TR is a dual 20W audio amplifier IC from Stmicroelectronics. It operates over a supply voltage range of 5V to 18V and can handle temperatures from 0°C to 85°C. The device is mounted using surface mount technology and is packaged in a RoHS compliant SSOP-36 package. It is designed for use in audio amplifier applications.
Sign in to ask questions about the Stmicroelectronics TDA7491HV13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7491HV13TR technical specifications.
| Height | 2.4mm |
| Length | 10.5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7491HV13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
