
The TDA7491MV13TR is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 70°C and a maximum supply voltage of 18V. It has a maximum output power of 25W and a voltage gain of 32dB. The amplifier is lead free and RoHS compliant, packaged in a HSSOP-36 package with a 0.4mm pitch. It is suitable for use in applications where a compact, high-performance audio amplifier is required.
Stmicroelectronics TDA7491MV13TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7491MV13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
