
50 W + 50 W dual BTL class-D audio amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7492 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA7492 |
| Voltage Gain | 33.6dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7492 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
