
Stmicroelectronics TDA749213TR technical specifications.
| Gain | 33.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 33.6dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA749213TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
