Stmicroelectronics TDA7496S technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7496S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.