
The TDA7496SA from Stmicroelectronics is an audio IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output power of 5.5W and a maximum supply voltage of 32V, with a minimum supply voltage of 10V. The IC is mounted through a hole and packaged in a CLIPWATT-15 package. It is RoHS compliant and has a power supply rejection ratio of 65dB.
Stmicroelectronics TDA7496SA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7496SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
