Stmicroelectronics TDA7497SA technical specifications.
| Gain Bandwidth Product | 600kHz |
| Height | 11mm |
| Length | 19.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7497SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.