
The TDA7498ETR is a dual-channel audio amplifier from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The amplifier can handle a maximum output power of 220W and has a voltage gain of 35.8dB. It requires an operating supply current of 60mA and can be powered by a supply voltage between 14 and 36V.
Stmicroelectronics TDA7498ETR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 220W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 60mA |
| Output Power | 160W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7498E |
| Voltage Gain | 35.8dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7498ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
